Add To Favorites
Product Overview
Digi-Key Part Number 283-3632-1-ND
Quantity Available 1.505
Can ship immediately
Manufacturer

Manufacturer Part Number

DRA74-2R2-R

Description FIXED IND 2.2UH 4.82A 12 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 4.82A 12 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DRA Series
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DRA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 2.2µH
Tolerance ±20%
Current Rating 4.82A
Current - Saturation 6.13A
Shielding Shielded
DC Resistance (DCR) 12 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 165°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max) 0.171" (4.35mm)
 
Additional Resources
Standard Package ? 1
Other Names 283-3632-1

12:28:09 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,54000 15,54
10 14,35000 143,50
25 13,15160 328,79
50 11,23920 561,96
100 10,04290 1.004,29
250 8,60832 2.152,08
500 8,13008 4.065,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-3632-2-ND
  • Minimum Quantity: 1.100
  • Quantity Available: 1.100 - Immediate
  • Unit Price: 6,61850
  • Digi-Reel® ? : 283-3632-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.505 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback