Add To Favorites
Product Overview
Digi-Key Part Number 513-1134-1-ND
Quantity Available 1.824
Can ship immediately

Factory Stock ?: 11.384
Manufacturer

Manufacturer Part Number

DR73-6R8-R

Description FIXED IND 6.8UH 2.55A 43.5 MOHM
Expanded Description 6.8µH Shielded Wirewound Inductor 2.55A 43.5 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DR Series Datasheet
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1482 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 2.55A
Current - Saturation 3.12A
Shielding Shielded
DC Resistance (DCR) 43.5 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max) 0.140" (3.55mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 513-1134-1

16:21:26 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,70000 7,70
10 7,13300 71,33
25 6,58560 164,64
50 5,48800 274,40
100 5,15900 515,90
250 4,60992 1.152,48
500 3,95136 1.975,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1134-2-ND
  • Minimum Quantity: 1.350
  • Quantity Available: 1.350 - Immediate
    10.800 - Factory Stock ?
  • Unit Price: 3,13600
  • Digi-Reel® ? : 513-1134-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.824 - Immediate
    10.800 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback