Add To Favorites
Product Overview
Digi-Key Part Number 513-1133-1-ND
Quantity Available 11.371
Can ship immediately

Factory Stock ?: 33.750
Manufacturer

Manufacturer Part Number

DR73-4R7-R

Description FIXED IND 4.7UH 3.09A 29.7 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 3.09A 29.7 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DR Series Datasheet
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1482 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 3.09A
Current - Saturation 3.78A
Shielding Shielded
DC Resistance (DCR) 29.7 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max) 0.140" (3.55mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 513-1133-1

03:03:00 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,76000 7,76
10 7,18400 71,84
25 6,63280 165,82
50 5,52720 276,36
100 5,19590 519,59
250 4,64284 1.160,71
500 3,97958 1.989,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1133-2-ND
  • Minimum Quantity: 1.350
  • Quantity Available: 10.800 - Immediate
    33.750 - Factory Stock ?
  • Unit Price: 3,15840
  • Digi-Reel® ? : 513-1133-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.371 - Immediate
    33.750 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback