Add To Favorites
Product Overview
Digi-Key Part Number 513-1528-1-ND
Quantity Available 9.585
Can ship immediately
Manufacturer

Manufacturer Part Number

DR125-330-R

Description FIXED IND 33UH 3.28A 50.5 MOHM
Expanded Description 33µH Shielded Wirewound Inductor 3.28A 50.5 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DR Series Datasheet
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1483 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating 3.28A
Current - Saturation 3.84A
Shielding Shielded
DC Resistance (DCR) 50.5 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 513-1528-1

06:09:47 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,75000 8,75
10 8,15500 81,55
25 7,52640 188,16
50 6,27200 313,60
100 5,89540 589,54
250 5,26848 1.317,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1528-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 4,03200
  • Digi-Reel® ? : 513-1528-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.585 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback