Add To Favorites
Product Overview
Digi-Key Part Number 513-1760-ND
Quantity Available 137
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX410809-R

Description TRANSFORMR CCFL 14W 13V 30MA SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CCFL Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Eaton

Series -
Part Status Active
Inductance 16µH
For Use With/Related Products CCFL Power Supplies
Mounting Type Surface Mount
Size / Dimension 0.650" L x 0.827" W (16.50mm x 21.00mm)
Height - Seated (Max) 0.280" (7.10mm)
Weight -
 
You May Also Be Interested In
  • CTX410807-R - Eaton | 513-1736-ND DigiKey Electronics
  • CTX410807-R
  • Eaton
  • TRANSFORMR CCFL 14W 15V 30MA SMD
  • Unit Price 104,44000
  • 513-1736-ND
  • CTX210605-R - Eaton | 513-1121-ND DigiKey Electronics
  • CTX210605-R
  • Eaton
  • TRANSFORMER CCFL 6W 20V 11MA SMD
  • Unit Price 45,50000
  • 513-1121-ND
  • CTX210655-R - Eaton | 513-1679-ND DigiKey Electronics
  • CTX210655-R
  • Eaton
  • TRANSFORMR CCFL 2.5W 20V 5MA SMD
  • Unit Price 45,36000
  • 513-1679-ND
Additional Resources
Standard Package ? 49
Other Names 513-1760
CTX410809-R-ND
CTX410809R

04:12:26 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 104,44000 104,44
10 77,12600 771,26
25 71,19000 1.779,75
50 68,81700 3.440,85
100 66,91860 6.691,86
250 65,96940 16.492,35
500 65,25750 32.628,75
1.000 64,07100 64.071,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback