Add To Favorites
Product Overview
Digi-Key Part Number 513-1200-1-ND
Quantity Available 177
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX10-4P-R

Description INDUCT ARRAY 2 COIL 9.88UH SMD
Expanded Description Unshielded 2 Coil Inductor Array 39.53µH Inductance - Connected in Series 9.88µH Inductance - Connected in Parallel 47 mOhm Max DC Resistance (DCR) - Parallel 2.5A Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Econo-Pac™
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 39.53µH
Inductance - Connected In Parallel 9.88µH
Tolerance ±20%
Current Rating - Parallel 2.5A
Current Rating - Series 1.25A
Current Saturation - Parallel -
Current Saturation - Series -
DC Resistance (DCR) - Parallel 47 mOhm Max
DC Resistance (DCR) - Series 187 mOhm Max
Shielding Unshielded
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm)
Height 0.250" (6.35mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 513-1200-1

07:24:56 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,03000 23,03
10 21,12600 211,26
25 19,20800 480,20
50 16,13500 806,75
100 13,82990 1.382,99
250 13,06144 3.265,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1200-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: 11,62222
  • Digi-Reel® ? : 513-1200-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 177 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback