Add To Favorites
Product Overview
Digi-Key Part Number 513-1749-1-ND
Quantity Available 1.903
Can ship immediately
Manufacturer

Manufacturer Part Number

CMS1-3-R

Description CMC 12.6UH 4.1A 2LN SMD
Expanded Description 12.6µH @ 100kHz 2 Line Common Mode Choke Surface Mount 4.1A DCR 7.7 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series CMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 12.6µH @ 100kHz
Current Rating (Max) 4.1A
DC Resistance (DCR) (Max) 7.7 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 160°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.370" L x 0.283" W (9.40mm x 7.20mm)
Height (Max) 0.102" (2.60mm)
Package / Case Horizontal, 4 PC Pad
 
You May Also Be Interested In
  • 1101M2S3CBE2 - C&K | CKN5000-ND DigiKey Electronics
  • 1101M2S3CBE2
  • C&K
  • SWITCH SLIDE SPDT 0.4VA 20V
  • Unit Price 24,96000
  • CKN5000-ND
Additional Resources
Standard Package ? 1
Other Names 513-1749-1

12:10:24 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,74000 19,74
10 18,23800 182,38
25 16,71960 417,99
50 14,28760 714,38
100 12,76760 1.276,76
250 10,94384 2.735,96
500 10,33586 5.167,93
1.000 9,42388 9.423,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1749-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 8,41418
  • Digi-Reel® ? : 513-1749-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.903 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback