Add To Favorites
Product Overview
Digi-Key Part Number 283-4048-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CMS1-11-R

Description CMC 100UH 1.35A 2LN SMD
Expanded Description 100µH @ 100kHz 2 Line Common Mode Choke Surface Mount 1.35A DCR 70 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series CMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 100µH @ 100kHz
Current Rating (Max) 1.35A
DC Resistance (DCR) (Max) 70 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 160°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.370" L x 0.283" W (9.40mm x 7.20mm)
Height (Max) 0.102" (2.60mm)
Package / Case Horizontal, 4 PC Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 283-4048-1

17:09:15 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,28000 14,28
10 13,17400 131,74
25 12,07360 301,84
50 10,31800 515,90
100 9,21970 921,97
250 7,90272 1.975,68
500 7,46368 3.731,84
1.000 6,80512 6.805,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4048-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 6,07600
  • Digi-Reel® ? : 283-4048-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.787 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback