Add To Favorites
Product Overview
Digi-Key Part Number 283-2978-1-ND
Quantity Available 2.608
Can ship immediately
Manufacturer

Manufacturer Part Number

CC12H1A-TR

Description FUSE BOARD MOUNT 1A 63VDC 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series CC12H
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1A
Voltage Rating - AC -
Voltage Rating - DC 63V
Response Time Slow
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.18
Approvals cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
DC Cold Resistance 0.35 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 283-2978-1

07:15:46 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,93000 6,93
5 6,67800 33,39
10 6,25100 62,51
50 5,17440 258,72
100 4,31200 431,20
250 4,20420 1.051,05
500 3,55740 1.778,70
1.000 3,12620 3.126,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-2978-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 2,64600
  • Digi-Reel® ? : 283-2978-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.608 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback