Add To Favorites
Product Overview
Digi-Key Part Number 283-3908-ND
Quantity Available 120
Can ship immediately
Manufacturer

Manufacturer Part Number

C1938

Description CONN TERM STUD THREADED
Expanded Description Terminal Flanged Stud, Heavy Duty Connector Threaded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Stud Type Junction Blocks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series -
Part Status Active
Terminal Type Flanged Stud, Heavy Duty
Termination Threaded
Wire Gauge -
Color -
 
You May Also Be Interested In
  • C1938R - Eaton | 283-3911-ND DigiKey Electronics
  • C1938R
  • Eaton
  • CONN TERM STUD THREADED
  • Unit Price 92,50000
  • 283-3911-ND
  • C1938-1 - Eaton | 283-3909-ND DigiKey Electronics
  • C1938-1
  • Eaton
  • CONN TERM STUD THREADED
  • Unit Price 86,43000
  • 283-3909-ND
  • C2791-R - Eaton | 283-3912-ND DigiKey Electronics
  • C2791-R
  • Eaton
  • CONN TERM STUD THREADED
  • Unit Price 82,34000
  • 283-3912-ND
  • C1938-1R - Eaton | 283-3910-ND DigiKey Electronics
  • C1938-1R
  • Eaton
  • CONN TERM STUD THREADED
  • Unit Price 94,05000
  • 283-3910-ND
  • JB3816-2 - Eaton | 283-4284-ND DigiKey Electronics
  • JB3816-2
  • Eaton
  • CONN TERM STUD THREADED
  • Unit Price 77,83000
  • 283-4284-ND
Additional Resources
Standard Package ? 50
Other Names 283-3908
C1938-ND

00:45:59 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 81,22000 81,22
10 71,47300 714,73
25 67,40920 1.685,23
50 64,16060 3.208,03
100 62,94240 6.294,24
250 54,82080 13.705,20
500 52,79040 26.395,20
1.000 50,76000 50.760,00
5.000 48,72960 243.648,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback