Add To Favorites
Product Overview
Digi-Key Part Number 283-3273-ND
Quantity Available 557
Can ship immediately
Manufacturer

Manufacturer Part Number

BK1/GMA-4-R

Description FUSE GLASS 4A 125VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets GMA Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Eaton

Series GMA
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 4A
Voltage Rating - AC 125V
Voltage Rating - DC -
Response Time Fast
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 10kA
Melting I²t 19
Approvals CSA, PSE, UL
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.026 Ohm
 
You May Also Be Interested In
  • BK/GMA-3-R - Eaton | 283-2841-ND DigiKey Electronics
  • BK/GMA-3-R
  • Eaton
  • FUSE GLASS 3A 250VAC 5X20MM
  • Unit Price 2,75000
  • 283-2841-ND
  • BK/GMA-5-R - Eaton | 283-2845-ND DigiKey Electronics
  • BK/GMA-5-R
  • Eaton
  • FUSE GLASS 5A 125VAC 5X20MM
  • Unit Price 2,75000
  • 283-2845-ND
  • BK/GMA-1-R - Eaton | 283-2837-ND DigiKey Electronics
  • BK/GMA-1-R
  • Eaton
  • FUSE GLASS 1A 250VAC 5X20MM
  • Unit Price 2,75000
  • 283-2837-ND
  • BK/GMA-2-R - Eaton | 283-2840-ND DigiKey Electronics
  • BK/GMA-2-R
  • Eaton
  • FUSE GLASS 2A 250VAC 5X20MM
  • Unit Price 2,75000
  • 283-2840-ND
Additional Resources
Standard Package ? 1.000
Other Names BK1-GMA-4-R
BK1/GMA-4-R-ND
BK1/GMA4R

03:28:40 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,68000 2,68
5 2,56600 12,83
10 2,48900 24,89
50 2,09240 104,62
100 1,73710 173,71
250 1,57920 394,80
500 1,34232 671,16
1.000 1,18440 1.184,40
5.000 1,06596 5.329,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Box : 283-2843-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.229 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: 2,75000
  • Bulk ? : GMA-4-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 13,83200
Send Feedback