Add To Favorites
Product Overview
Digi-Key Part Number 283-3189-ND
Quantity Available 449
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/SC-15

Description FUSE CERAMIC 15A 600VAC 170VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SC Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Eaton

Series SC
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 15A
Voltage Rating - AC 600V
Voltage Rating - DC 170V
Response Time Slow
Package / Case Cartridge, Non-Standard
Mounting Type Holder
Breaking Capacity @ Rated Voltage 100kA AC, 10kA DC
Melting I²t -
Approvals CE, CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.410" Dia x 1.310" L (10.41mm x 33.27mm)
 
Additional Resources
Standard Package ? 100
Other Names 283-3189
BK-SC-15
BK/SC-15-ND
BK/SC15

12:50:25 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 91,35000 91,35
5 88,07400 440,37
10 84,81200 848,12
50 65,24000 3.262,00
100 55,45400 5.545,40
250 52,19200 13.048,00
500 45,66800 22.834,00
1.000 44,03700 44.037,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 283-3116-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 - Immediate
  • Unit Price: 91,35000
Send Feedback