Add To Favorites
Product Overview
Digi-Key Part Number 283-2698-ND
Quantity Available 1.440
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/S506-250-R

Description FUSE GLASS 250MA 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets S506 Series
Other Related Documents S50x, GDC Series Part Numbering/RoHS
Product Training Modules Selecting Fuses - Simple Procedures for Proper Overcurrent Protection of DC-DC Converters
PCN Design/Specification S506 Ratings 4/Aug/2008
Catalog Page 2171 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series S506
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 250mA
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.265
Approvals BSI, CCC, CSA, IMQ, SEMKO, UR, VDE
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.64 Ohm
 
Associated Product
  • BK/HTC-45M - Eaton | 283-2925-ND DigiKey Electronics
  • BK/HTC-45M
  • Eaton
  • FUSE HOLDER CART 250V 6.3A PCB
  • Unit Price 27,50000
  • 283-2925-ND
Additional Resources
Standard Package ? 100
Other Names 283-2698
BK-S506-250-R
BK/S506-250R
BK/S506250R

04:02:11 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,31000 9,31
5 8,98200 44,91
10 8,40400 84,04
50 6,95420 347,71
100 5,79510 579,51
250 5,65016 1.412,54
500 4,78102 2.390,51
1.000 4,20145 4.201,45
5.000 3,76682 18.834,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 283-3298-ND
  • Minimum Quantity: 1
  • Quantity Available: 322 - Immediate
  • Unit Price: 9,73000
  • Bulk ? : S506-250-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 44,21800
Send Feedback