Add To Favorites
Product Overview
Digi-Key Part Number 283-2936-ND
Quantity Available 346
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/S505-10-R

Description FUSE CERAMIC 10A 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series S505
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 10A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1.5kA
Melting I²t 397
Approvals BSI, CQC, CSA, cULus, IMQ, KC, PSE/JET, SEMKO, VDE
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.0061 Ohm
 
Associated Product
  • BK/HTC-15M - Eaton | 283-2923-ND DigiKey Electronics
  • BK/HTC-15M
  • Eaton
  • FUSE BLOCK CART 250V 6.3A PCB
  • Unit Price 7,98000
  • 283-2923-ND
Additional Resources
Standard Package ? 100
Other Names 283-2936
BK-S505-10-R
BK/S505-10-R-ND
BK/S50510R

23:26:06 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,23000 13,23
5 12,62800 63,14
10 11,99100 119,91
50 9,67680 483,84
100 8,20400 820,40
250 7,99344 1.998,36
500 6,73120 3.365,60
1.000 5,99501 5.995,01
5.000 5,25875 26.293,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : S505-10-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 33,90800
Send Feedback