Add To Favorites
Product Overview
Digi-Key Part Number 283-3052-ND
Quantity Available 903
Can ship immediately

Factory Stock ?: 1.000
Manufacturer

Manufacturer Part Number

BK/PCD-5-R

Description FUSE BOARD MNT 5A 125VAC 250VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PC-Tron®
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 5A
Voltage Rating - AC 125V
Voltage Rating - DC 400V
Response Time Fast
Package / Case Radial, Box
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 10kA AC, 4.2kA DC
Melting I²t 5
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm)
DC Cold Resistance -
 
Associated Product
  • BK/PCS - Eaton | 283-2356-ND DigiKey Electronics
  • BK/PCS
  • Eaton
  • FUSE HOLDER RADIAL PCB
  • Unit Price 10,65000
  • 283-2356-ND
You May Also Be Interested In
  • BK/PCS - Eaton | 283-2356-ND DigiKey Electronics
  • BK/PCS
  • Eaton
  • FUSE HOLDER RADIAL PCB
  • Unit Price 10,65000
  • 283-2356-ND
  • BK/PCB-3-R - Eaton | 283-2761-ND DigiKey Electronics
  • BK/PCB-3-R
  • Eaton
  • FUSE BOARD MNT 3A 250VAC 350VDC
  • Unit Price 15,79000
  • 283-2761-ND
  • BK/PCE-5-R - Eaton | 283-2770-ND DigiKey Electronics
  • BK/PCE-5-R
  • Eaton
  • FUSE BOARD MNT 5A 125VAC 250VDC
  • Unit Price 15,79000
  • 283-2770-ND
Additional Resources
Standard Package ? 100
Other Names 283-3052
BK-PCD-5-R
BK/PCD-5-R-ND
BK/PCD5R

17:45:06 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,79000 15,79
5 15,04400 75,22
10 14,28300 142,83
50 11,52960 576,48
100 9,77480 977,48
250 9,52400 2.381,00
500 8,02008 4.010,04
1.000 7,14292 7.142,92
5.000 6,26569 31.328,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TR/PCD-5-R-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 19,62720
  • Bulk ? : PCD-5-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 40,46800
Send Feedback