Add To Favorites
Product Overview
Digi-Key Part Number 283-2768-ND
Quantity Available 1.790
Can ship immediately

Factory Stock ?: 1.500
Manufacturer

Manufacturer Part Number

BK/PCC-3-R

Description FUSE BOARD MNT 3A 250VAC 350VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PC-Tron®
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 3A
Voltage Rating - AC 250V
Voltage Rating - DC 450V
Response Time Fast
Package / Case Radial, Box
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A AC, 4.4kA DC
Melting I²t 0.75
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.300" L x 0.095" W x 0.170" H (7.62mm x 2.41mm x 4.32mm)
DC Cold Resistance -
 
Associated Product
  • BK/PCS - Eaton | 283-2356-ND DigiKey Electronics
  • BK/PCS
  • Eaton
  • FUSE HOLDER RADIAL PCB
  • Unit Price 10,57000
  • 283-2356-ND
You May Also Be Interested In
  • BK/PCS - Eaton | 283-2356-ND DigiKey Electronics
  • BK/PCS
  • Eaton
  • FUSE HOLDER RADIAL PCB
  • Unit Price 10,57000
  • 283-2356-ND
  • BK/PCB-3-R - Eaton | 283-2761-ND DigiKey Electronics
  • BK/PCB-3-R
  • Eaton
  • FUSE BOARD MNT 3A 250VAC 350VDC
  • Unit Price 15,68000
  • 283-2761-ND
Additional Resources
Standard Package ? 100
Other Names 283-2768
BK-PCC-3-R
BK/PCC-3R
BK/PCC3R

10:28:23 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,68000 15,68
5 14,91000 74,55
10 14,16800 141,68
50 11,43100 571,55
100 9,69150 969,15
250 9,44300 2.360,75
500 7,95200 3.976,00
1.000 7,08225 7.082,25
5.000 6,21250 31.062,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 283-4258-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 40,18000
Send Feedback