Add To Favorites
Product Overview
Digi-Key Part Number 283-2745-ND
Quantity Available 2.509
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/MDL-3-R

Description FUSE GLASS 3A 250VAC 3AB 3AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series MDL
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 3A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 100A
Melting I²t 67.5
Approvals CE, CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance 0.057 Ohm
 
Associated Product
  • BK/HBH-I-R - Eaton | 283-2709-ND DigiKey Electronics
  • BK/HBH-I-R
  • Eaton
  • FUSE HLDR CARTRIDGE 250V 16A PCB
  • Unit Price 22,47000
  • 283-2709-ND
  • BK/HKP-R - Eaton | 283-2850-ND DigiKey Electronics
  • BK/HKP-R
  • Eaton
  • FUSE HLDR CART 250V 30A PNL MNT
  • Unit Price 25,83000
  • 283-2850-ND
You May Also Be Interested In
  • BK/MDL-5-R - Eaton | 283-2752-ND DigiKey Electronics
  • BK/MDL-5-R
  • Eaton
  • FUSE GLASS 5A 250VAC 3AB 3AG
  • Unit Price 6,44000
  • 283-2752-ND
  • BK/MDL-1-R - Eaton | 283-2733-ND DigiKey Electronics
  • BK/MDL-1-R
  • Eaton
  • FUSE GLASS 1A 250VAC 3AB 3AG
  • Unit Price 6,44000
  • 283-2733-ND
  • BK/MDL-2-R - Eaton | 283-2741-ND DigiKey Electronics
  • BK/MDL-2-R
  • Eaton
  • FUSE GLASS 2A 250VAC 3AB 3AG
  • Unit Price 6,44000
  • 283-2741-ND
  • BK/AGC-3-R - Eaton | 283-2629-ND DigiKey Electronics
  • BK/AGC-3-R
  • Eaton
  • FUSE GLASS 3A 250VAC 3AB 3AG
  • Unit Price 2,94000
  • 283-2629-ND
  • BK/MDL-4-R - Eaton | 283-2751-ND DigiKey Electronics
  • BK/MDL-4-R
  • Eaton
  • FUSE GLASS 4A 250VAC 3AB 3AG
  • Unit Price 6,44000
  • 283-2751-ND
Additional Resources
Standard Package ? 100
Other Names 283-2745
BK-MDL-3-R
BK/MDL-3R
BK/MDL3R

06:15:06 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,44000 6,44
5 6,24400 31,22
10 5,84500 58,45
50 4,83840 241,92
100 4,03200 403,20
250 3,93120 982,80
500 3,32640 1.663,20
1.000 2,92320 2.923,20
5.000 2,62080 13.104,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : MDL-3-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 21,32200
Send Feedback