Add To Favorites
Product Overview
Digi-Key Part Number 283-2736-ND
Quantity Available 0

Factory Stock ?: 3.151
Manufacturer

Manufacturer Part Number

BK/MDL-10-R

Description FUSE GLASS 10A 32VAC 3AB 3AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series MDL
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 10A
Voltage Rating - AC 32V
Voltage Rating - DC -
Response Time Slow
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1kA
Melting I²t 64.4
Approvals CE, CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance 0.01 Ohm
 
Associated Product
  • BK/HKP-R - Eaton | 283-2850-ND DigiKey Electronics
  • BK/HKP-R
  • Eaton
  • FUSE HLDR CART 250V 30A PNL MNT
  • Unit Price 25,83000
  • 283-2850-ND
You May Also Be Interested In
  • BK/MDL-5-R - Eaton | 283-2752-ND DigiKey Electronics
  • BK/MDL-5-R
  • Eaton
  • FUSE GLASS 5A 250VAC 3AB 3AG
  • Unit Price 6,44000
  • 283-2752-ND
Additional Resources
Standard Package ? 100
Other Names 283-2736
BK-MDL-10-R
BK/MDL-10R
BK/MDL10R

11:25:05 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,52000 9,52
5 9,19800 45,99
10 8,61000 86,10
50 7,12320 356,16
100 5,93600 593,60
250 5,78760 1.446,90
500 4,89720 2.448,60
1.000 4,30360 4.303,60
5.000 3,85840 19.292,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : MDL-10-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 26,60000
Send Feedback