Add To Favorites
Product Overview
Digi-Key Part Number 283-2732-ND
Quantity Available 3.801
Can ship immediately

Factory Stock ?: 400
Manufacturer

Manufacturer Part Number

BK/MDA-8-R

Description FUSE CERAMIC 8A 250VAC 3AB 3AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series MDA
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 8A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 200A
Melting I²t 1038.4
Approvals CE, CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance 0.0135 Ohm
 
Associated Product
  • BK/HKP-R - Eaton | 283-2850-ND DigiKey Electronics
  • BK/HKP-R
  • Eaton
  • FUSE HLDR CART 250V 30A PNL MNT
  • Unit Price 26,01000
  • 283-2850-ND
You May Also Be Interested In
  • BK/MDA-10-R - Eaton | 283-2722-ND DigiKey Electronics
  • BK/MDA-10-R
  • Eaton
  • FUSE CERAMIC 10A 250VAC 3AB 3AG
  • Unit Price 11,14000
  • 283-2722-ND
  • BK/MDA-1-R - Eaton | 283-2720-ND DigiKey Electronics
  • BK/MDA-1-R
  • Eaton
  • FUSE CERAMIC 1A 250VAC 3AB 3AG
  • Unit Price 11,14000
  • 283-2720-ND
Additional Resources
Standard Package ? 100
Other Names 283-2732
BK-MDA-8-R
BK/MDA-8R
BK/MDA8R

00:28:07 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,14000 11,14
5 10,77200 53,86
10 10,08200 100,82
50 8,34160 417,08
100 6,95130 695,13
250 6,77760 1.694,40
500 5,73490 2.867,45
1.000 5,03969 5.039,69
5.000 4,51835 22.591,73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback