Add To Favorites
Product Overview
Digi-Key Part Number 283-3045-ND
Quantity Available 868
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/MDA-25-R

Description FUSE CERM 25A 250VAC 125VDC 3AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series MDA
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 25A
Voltage Rating - AC 250V
Voltage Rating - DC 125V
Response Time Slow
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1.5kA AC, 10kA DC
Melting I²t 734.69
Approvals CE, CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance 0.00305 Ohm
 
You May Also Be Interested In
  • BK/MDA-15-R - Eaton | 283-2724-ND DigiKey Electronics
  • BK/MDA-15-R
  • Eaton
  • FUSE CERAMIC 15A 250VAC 3AB 3AG
  • Unit Price 11,14000
  • 283-2724-ND
  • BK/MDA-20-R - Eaton | 283-2726-ND DigiKey Electronics
  • BK/MDA-20-R
  • Eaton
  • FUSE CERM 20A 250VAC 125VDC 3AB
  • Unit Price 12,20000
  • 283-2726-ND
  • BK/HKP-R - Eaton | 283-2850-ND DigiKey Electronics
  • BK/HKP-R
  • Eaton
  • FUSE HLDR CART 250V 30A PNL MNT
  • Unit Price 26,01000
  • 283-2850-ND
Additional Resources
Standard Package ? 100
Other Names 283-3045
BK-MDA-25-R
BK/MDA-25-R-ND
BK/MDA25R

13:30:50 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,48000 12,48
5 11,88600 59,43
10 11,29400 112,94
50 9,11280 455,64
100 7,72610 772,61
250 7,52800 1.882,00
500 6,33936 3.169,68
1.000 5,64599 5.645,99
5.000 4,95263 24.763,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : MDA-25-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 33,75600
Send Feedback