Add To Favorites
Product Overview
Digi-Key Part Number 283-2724-ND
Quantity Available 4.038
Can ship immediately

Factory Stock ?: 12.100
Manufacturer

Manufacturer Part Number

BK/MDA-15-R

Description FUSE CERAMIC 15A 250VAC 3AB 3AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series MDA
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 15A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 750A
Melting I²t 336.82
Approvals CE, CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance 0.00553 Ohm
 
Associated Product
  • BK/HKP-R - Eaton | 283-2850-ND DigiKey Electronics
  • BK/HKP-R
  • Eaton
  • FUSE HLDR CART 250V 30A PNL MNT
  • Unit Price 25,83000
  • 283-2850-ND
You May Also Be Interested In
  • BK/MDA-10-R - Eaton | 283-2722-ND DigiKey Electronics
  • BK/MDA-10-R
  • Eaton
  • FUSE CERAMIC 10A 250VAC 3AB 3AG
  • Unit Price 11,06000
  • 283-2722-ND
  • BK/MDA-20-R - Eaton | 283-2726-ND DigiKey Electronics
  • BK/MDA-20-R
  • Eaton
  • FUSE CERM 20A 250VAC 125VDC 3AB
  • Unit Price 12,11000
  • 283-2726-ND
  • BK/MDA-25-R - Eaton | 283-3045-ND DigiKey Electronics
  • BK/MDA-25-R
  • Eaton
  • FUSE CERM 25A 250VAC 125VDC 3AB
  • Unit Price 12,39000
  • 283-3045-ND
Additional Resources
Standard Package ? 100
Other Names 283-2724
BK-MDA-15-R
BK/MDA-15R
BK/MDA15R

02:22:00 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,06000 11,06
5 10,69600 53,48
10 10,01000 100,10
50 8,28240 414,12
100 6,90200 690,20
250 6,72952 1.682,38
500 5,69422 2.847,11
1.000 5,00395 5.003,95
5.000 4,48630 22.431,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 283-4272-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 32,34000
Send Feedback