Add To Favorites
Product Overview
Digi-Key Part Number 283-2925-ND
Quantity Available 2.559
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HTC-45M

Description FUSE HOLDER CART 250V 6.3A PCB
Expanded Description Fuse Holder 10A 250V 1 Circuit Cartridge PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HTC
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 5mm x 20mm
Fuse Size 5mm x 20mm
Number of Circuits 1
Voltage 250V
Current Rating 10A
Mounting Type PCB
Orientation Vertical
Termination Style PC Pin
Contact Material Brass
Contact Finish Tin
 
For Use With
  • BK/GMA-2-R - Eaton | 283-2840-ND DigiKey Electronics
  • BK/GMA-2-R
  • Eaton
  • FUSE GLASS 2A 250VAC 5X20MM
  • Unit Price 2,75000
  • 283-2840-ND
You May Also Be Interested In
  • BK/HTC-50M - Eaton | 283-2926-ND DigiKey Electronics
  • BK/HTC-50M
  • Eaton
  • FUSE HOLDER CART 250V 6.3A PCB
  • Unit Price 27,50000
  • 283-2926-ND
  • HTC-45M - Eaton | 283-3962-ND DigiKey Electronics
  • HTC-45M
  • Eaton
  • FUSE HOLDER CART 250V 6.3A PCB
  • Unit Price 53,72000
  • 283-3962-ND
Additional Resources
Standard Package ? 100
Other Names 283-2925
BK-HTC-45M
BK/HTC-45M-ND
BK/HTC45M
HTC-45M

07:56:31 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 27,50000 27,50
5 26,57800 132,89
10 25,66200 256,62
50 20,16300 1.008,15
100 16,49700 1.649,70
250 16,03876 4.009,69
500 13,74750 6.873,75
1.000 12,83100 12.831,00
5.000 11,45625 57.281,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 283-3962-ND
  • Minimum Quantity: 1
  • Quantity Available: 25 - Immediate
  • Unit Price: 53,72000
Send Feedback