Add To Favorites
Product Overview
Digi-Key Part Number 283-3376-ND
Quantity Available 602
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HTB-66I-R

Description FUSE HLDR CART 250V 20A PNL MNT
Expanded Description Fuse Holder 20A 250V 1 Circuit Cartridge Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HTB
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 3AG
Fuse Size 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm)
Number of Circuits 1
Voltage 250V
Current Rating 20A
Mounting Type Panel Mount
Orientation -
Termination Style Quick Connect - 0.250" (6.3mm)
Contact Material -
Contact Finish -
 
Associated Product
  • BK/FTI - Eaton | 283-3796-ND DigiKey Electronics
  • BK/FTI
  • Eaton
  • KNOB FOR HTB HOLDER 1/4" FUSE
  • Unit Price 10,08000
  • 283-3796-ND
Additional Resources
Standard Package ? 100
Other Names BK-HTB-66I-R
BK/HTB-66I-R-ND
BK/HTB66IR

20:01:58 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 33,14000 33,14
5 31,97800 159,89
10 30,83700 308,37
50 23,98420 1.199,21
100 19,98680 1.998,68
250 19,41572 4.853,93
500 16,56046 8.280,23
1.000 15,70388 15.703,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : HTB-66I-R-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 60,48900
Send Feedback