Add To Favorites
Product Overview
Digi-Key Part Number 283-2921-ND
Quantity Available 439
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HTB-28M-R

Description FUSE HLDR CART 250V 16A PNL MNT
Expanded Description Fuse Holder 16A 250V 1 Circuit Cartridge Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HTB
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 5mm x 20mm
Fuse Size 5mm x 20mm
Number of Circuits 1
Voltage 250V
Current Rating 16A
Mounting Type Panel Mount
Orientation -
Termination Style Quick Connect - 0.250" (6.3mm)
Contact Material -
Contact Finish -
 
For Use With
  • BK/GMA-2-R - Eaton | 283-2840-ND DigiKey Electronics
  • BK/GMA-2-R
  • Eaton
  • FUSE GLASS 2A 250VAC 5X20MM
  • Unit Price 2,73000
  • 283-2840-ND
  • BK/GMA-1-R - Eaton | 283-2837-ND DigiKey Electronics
  • BK/GMA-1-R
  • Eaton
  • FUSE GLASS 1A 250VAC 5X20MM
  • Unit Price 2,73000
  • 283-2837-ND
  • BK/GMA-3-R - Eaton | 283-2841-ND DigiKey Electronics
  • BK/GMA-3-R
  • Eaton
  • FUSE GLASS 3A 250VAC 5X20MM
  • Unit Price 2,73000
  • 283-2841-ND
Associated Product
  • BK/FTM - Eaton | 283-3797-ND DigiKey Electronics
  • BK/FTM
  • Eaton
  • KNOB FOR HTB HOLDER 5MM FUSE
  • Unit Price 14,07000
  • 283-3797-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-2921
BK/HTB-28M-R-ND
BK/HTB28MR

04:52:10 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 30,87000 30,87
5 29,84800 149,24
10 28,81200 288,12
50 22,63800 1.131,90
100 18,52200 1.852,20
250 18,00764 4.501,91
500 15,43500 7.717,50
1.000 14,40600 14.406,00
5.000 12,86250 64.312,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback