Add To Favorites
Product Overview
Digi-Key Part Number 283-2712-ND
Quantity Available 1.539
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HTB-24M-R

Description FUSE HLDR CART 250V 16A PNL MNT
Expanded Description Fuse Holder 16A 250V 1 Circuit Cartridge Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HTB
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 5mm x 20mm
Fuse Size 5mm x 20mm
Number of Circuits 1
Voltage 250V
Current Rating 16A
Mounting Type Panel Mount
Orientation -
Termination Style Quick Connect - 0.187" (4.7mm)
Contact Material -
Contact Finish -
 
For Use With
  • BK/GMA-6-R - Eaton | 283-2885-ND DigiKey Electronics
  • BK/GMA-6-R
  • Eaton
  • FUSE GLASS 6A 125VAC 5X20MM
  • Unit Price 2,73000
  • 283-2885-ND
Associated Product
  • BK/FTM - Eaton | 283-3797-ND DigiKey Electronics
  • BK/FTM
  • Eaton
  • KNOB FOR HTB HOLDER 5MM FUSE
  • Unit Price 14,07000
  • 283-3797-ND
You May Also Be Interested In
  • BK/HTC-30M - Eaton | 283-3380-ND DigiKey Electronics
  • BK/HTC-30M
  • Eaton
  • FUSE HLDR CART 250V 6.3A PNL MNT
  • Unit Price 12,81000
  • 283-3380-ND
Additional Resources
Standard Package ? 100
Other Names 283-2712
BK-HTB-24M-R
BK/HTB-24MR
BK/HTB24MR
HTB-24M-R
HTB-24MR

13:43:42 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,21000 21,21
5 20,51000 102,55
10 19,79600 197,96
50 15,55400 777,70
100 12,72600 1.272,60
250 12,37264 3.093,16
500 10,60500 5.302,50
1.000 9,89800 9.898,00
5.000 8,83750 44.187,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : HTB-24M-R-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 56,05600
Send Feedback