Add To Favorites
Product Overview
Digi-Key Part Number 283-3041-ND
Quantity Available 1.771
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HTB-22M-R

Description FUSE HLDR CART 250V 16A PNL MNT
Expanded Description Fuse Holder 16A 250V 1 Circuit Cartridge Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HTB
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 5mm x 20mm
Fuse Size 5mm x 20mm
Number of Circuits 1
Voltage 250V
Current Rating 16A
Mounting Type Panel Mount
Orientation -
Termination Style Quick Connect - 0.187" (4.7mm)
Contact Material -
Contact Finish -
 
Associated Product
  • BK/FTM - Eaton | 283-3797-ND DigiKey Electronics
  • BK/FTM
  • Eaton
  • KNOB FOR HTB HOLDER 5MM FUSE
  • Unit Price 14,07000
  • 283-3797-ND
You May Also Be Interested In
  • BK/HKP-R - Eaton | 283-2850-ND DigiKey Electronics
  • BK/HKP-R
  • Eaton
  • FUSE HLDR CART 250V 30A PNL MNT
  • Unit Price 25,83000
  • 283-2850-ND
  • BK/HKP-HH-R - Eaton | 283-2849-ND DigiKey Electronics
  • BK/HKP-HH-R
  • Eaton
  • FUSE HLDR CART 250V 15A PNL MNT
  • Unit Price 34,30000
  • 283-2849-ND
Additional Resources
Standard Package ? 100
Other Names 283-3041
BK-HTB-22M-R
BK/HTB-22M-R-ND
BK/HTB22MR

11:54:18 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 27,30000 27,30
5 26,39000 131,95
10 25,48000 254,80
50 20,02000 1.001,00
100 16,38000 1.638,00
250 15,92500 3.981,25
500 13,65000 6.825,00
1.000 12,74000 12.740,00
5.000 11,37500 56.875,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : HTB-22M-R-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 49,68600
Send Feedback