Add To Favorites
Product Overview
Digi-Key Part Number 283-2358-ND
Quantity Available 718
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HLS

Description FUSE BLOCK BLADE 125V 15A PCB
Expanded Description Fuse Block 15A 125VAC, 60VDC 1 Circuit Indicating Fuse PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HLS
Part Status Active
Fuseholder Type Block
Fuse Type Indicating Fuse
For Use With/Related Products GMT Indicating
Fuse Size 0.688" L x 0.127" W x 0.81" H (17.48mm x 3.23mm x 20.57mm)
Number of Circuits 1
Voltage 125VAC, 60VDC
Current Rating 15A
Mounting Type PCB
Orientation Vertical
Termination Style PC Pin
Contact Material Copper
Contact Finish Tin
 
For Use With
  • BK/GMT-10A - Eaton | 283-2065-ND DigiKey Electronics
  • BK/GMT-10A
  • Eaton
  • FUSE INDICATING 10A 125VAC/60VDC
  • Unit Price 20,72000
  • 283-2065-ND
  • BK/GMT-5A - Eaton | 283-2063-ND DigiKey Electronics
  • BK/GMT-5A
  • Eaton
  • FUSE INDICATING 5A 125VAC/60VDC
  • Unit Price 20,72000
  • 283-2063-ND
  • BK/GMT-3A - Eaton | 283-2060-ND DigiKey Electronics
  • BK/GMT-3A
  • Eaton
  • FUSE INDICATING 3A 125VAC/60VDC
  • Unit Price 20,72000
  • 283-2060-ND
  • BK/GMT-15A - Eaton | 283-2067-ND DigiKey Electronics
  • BK/GMT-15A
  • Eaton
  • FUSE INDICATING 15A 125VAC/60VDC
  • Unit Price 20,72000
  • 283-2067-ND
Associated Product
  • BK/GMT-X - Eaton | 283-2846-ND DigiKey Electronics
  • BK/GMT-X
  • Eaton
  • FUSE COVER FOR GMT SERIES
  • Unit Price 13,59540
  • 283-2846-ND
Additional Resources
Standard Package ? 1.200
Other Names 283-2358
BK-HLS
HLS

03:25:27 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,99000 24,99
5 24,16400 120,82
10 23,32400 233,24
50 18,32600 916,30
100 14,99400 1.499,40
250 14,57764 3.644,41
500 12,49500 6.247,50
1.000 11,66200 11.662,00
5.000 10,41250 52.062,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : HLS-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 88,63400
Send Feedback