Add To Favorites
Product Overview
Digi-Key Part Number 283-3826-ND
Quantity Available 84
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HKP-W-R

Description FUSE HLDR CART 250V 30A PNL MNT
Expanded Description Fuse Holder 30A 250V 1 Circuit Cartridge Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HKP
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 3AG
Fuse Size 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm)
Number of Circuits 1
Voltage 250V
Current Rating 30A
Mounting Type Panel Mount
Orientation -
Termination Style Solder Lug
Contact Material Brass
Contact Finish Tin
 
You May Also Be Interested In
  • BK/HKP-R - Eaton | 283-2850-ND DigiKey Electronics
  • BK/HKP-R
  • Eaton
  • FUSE HLDR CART 250V 30A PNL MNT
  • Unit Price 25,83000
  • 283-2850-ND
  • BK/HKP-E-R - Eaton | 283-3825-ND DigiKey Electronics
  • BK/HKP-E-R
  • Eaton
  • FUSE HLDR CART 250V 30A PNL MNT
  • Unit Price 82,32000
  • 283-3825-ND
Additional Resources
Standard Package ? 100
Other Names 283-3826
BK-HKP-W-R
BK/HKP-W-R-ND
BK/HKPWR

13:08:53 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 76,23000 76,23
5 73,52800 367,64
10 70,79800 707,98
50 54,46000 2.723,00
100 46,29100 4.629,10
250 43,56800 10.892,00
500 38,12200 19.061,00
1.000 36,76050 36.760,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : HKP-W-R-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 70,79800
Send Feedback