Add To Favorites
Product Overview
Digi-Key Part Number 283-2850-ND
Quantity Available 5.889
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HKP-R

Description FUSE HLDR CART 250V 30A PNL MNT
Expanded Description Fuse Holder 30A 250V 1 Circuit Cartridge Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HKP
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 3AG
Fuse Size 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm)
Number of Circuits 1
Voltage 250V
Current Rating 30A
Mounting Type Panel Mount
Orientation -
Termination Style Solder Lug
Contact Material Brass
Contact Finish Tin
 
For Use With
  • BK/MDA-10-R - Eaton | 283-2722-ND DigiKey Electronics
  • BK/MDA-10-R
  • Eaton
  • FUSE CERAMIC 10A 250VAC 3AB 3AG
  • Unit Price 11,06000
  • 283-2722-ND
  • BK/MDA-15-R - Eaton | 283-2724-ND DigiKey Electronics
  • BK/MDA-15-R
  • Eaton
  • FUSE CERAMIC 15A 250VAC 3AB 3AG
  • Unit Price 11,06000
  • 283-2724-ND
  • BK/MDA-20-R - Eaton | 283-2726-ND DigiKey Electronics
  • BK/MDA-20-R
  • Eaton
  • FUSE CERM 20A 250VAC 125VDC 3AB
  • Unit Price 12,11000
  • 283-2726-ND
  • BK/AGC-2-R - Eaton | 283-2626-ND DigiKey Electronics
  • BK/AGC-2-R
  • Eaton
  • FUSE GLASS 2A 250VAC 3AB 3AG
  • Unit Price 2,94000
  • 283-2626-ND
You May Also Be Interested In
  • BK/MDA-30-R - Eaton | 283-2728-ND DigiKey Electronics
  • BK/MDA-30-R
  • Eaton
  • FUSE CERM 30A 250VAC 125VDC 3AB
  • Unit Price 11,06000
  • 283-2728-ND
  • BK/HKP-HH-R - Eaton | 283-2849-ND DigiKey Electronics
  • BK/HKP-HH-R
  • Eaton
  • FUSE HLDR CART 250V 15A PNL MNT
  • Unit Price 34,30000
  • 283-2849-ND
  • BK/ABC-20-R - Eaton | 283-2611-ND DigiKey Electronics
  • BK/ABC-20-R
  • Eaton
  • FUSE CERM 20A 250VAC 125VDC 3AB
  • Unit Price 9,31000
  • 283-2611-ND
Additional Resources
Standard Package ? 100
Other Names 283-2850
BK-HKP-R
BK/HKP-R-ND
BK/HKPR

14:56:17 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,83000 25,83
5 24,97600 124,88
10 24,10800 241,08
50 18,94200 947,10
100 15,49800 1.549,80
250 15,06764 3.766,91
500 12,91500 6.457,50
1.000 12,05400 12.054,00
5.000 10,76250 53.812,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 283-4290-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 40,82400
Send Feedback