Add To Favorites
Product Overview
Digi-Key Part Number 283-3820-ND
Quantity Available 783
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HHL-R

Description FUSE HLDR BLADE 32V 16A IN LINE
Expanded Description Fuse Holder 16A 32V 1 Circuit Blade Free Hanging In Line
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets HHL, HHM Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Eaton

Series MINI®
Part Status Active
Fuseholder Type Holder
Fuse Type Blade
For Use With/Related Products MINI ATC, MINI ATO
Fuse Size 0.43" L x 0.15" W x 0.64" H (10.92mm x 3.81mm x 16.25mm)
Number of Circuits 1
Voltage 32V
Current Rating 16A
Mounting Type Free Hanging In Line
Orientation -
Termination Style Wire Leads
Contact Material -
Contact Finish -
 
You May Also Be Interested In
  • HHL - Eaton | 283-2947-ND DigiKey Electronics
  • HHL
  • Eaton
  • FUSE HLDR BLADE 32V 16A IN LINE
  • Unit Price 59,22000
  • 283-2947-ND
Additional Resources
Standard Package ? 1.000
Other Names 283-3820
BK-HHL-R
BK/HHL-R-ND
BK/HHLR

02:07:57 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 31,08000 31,08
5 29,98800 149,94
10 28,91700 289,17
50 22,49100 1.124,55
100 18,74250 1.874,25
250 18,20700 4.551,75
500 15,52950 7.764,75
1.000 14,72625 14.726,25
5.000 13,38750 66.937,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback