Add To Favorites
Product Overview
Digi-Key Part Number 283-2709-ND
Quantity Available 348
Can ship immediately

Factory Stock ?: 900
Manufacturer

Manufacturer Part Number

BK/HBH-I-R

Description FUSE HLDR CARTRIDGE 250V 16A PCB
Expanded Description Fuse Holder 16A 250V 1 Circuit Cartridge PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HB PCB
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 3AG
Fuse Size 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm)
Number of Circuits 1
Voltage 250V
Current Rating 16A
Mounting Type PCB
Orientation Horizontal
Termination Style PC Pin
Contact Material -
Contact Finish -
 
For Use With
  • BK/MDA-10-R - Eaton | 283-2722-ND DigiKey Electronics
  • BK/MDA-10-R
  • Eaton
  • FUSE CERAMIC 10A 250VAC 3AB 3AG
  • Unit Price 11,06000
  • 283-2722-ND
  • BK/MDA-15-R - Eaton | 283-2724-ND DigiKey Electronics
  • BK/MDA-15-R
  • Eaton
  • FUSE CERAMIC 15A 250VAC 3AB 3AG
  • Unit Price 11,06000
  • 283-2724-ND
  • BK/AGC-2-R - Eaton | 283-2626-ND DigiKey Electronics
  • BK/AGC-2-R
  • Eaton
  • FUSE GLASS 2A 250VAC 3AB 3AG
  • Unit Price 2,94000
  • 283-2626-ND
  • BK/AGC-3-R - Eaton | 283-2629-ND DigiKey Electronics
  • BK/AGC-3-R
  • Eaton
  • FUSE GLASS 3A 250VAC 3AB 3AG
  • Unit Price 2,94000
  • 283-2629-ND
You May Also Be Interested In
  • BK/HBH-M-R - Eaton | 283-2710-ND DigiKey Electronics
  • BK/HBH-M-R
  • Eaton
  • FUSE HLDR CARTRIDGE 250V 16A PCB
  • Unit Price 28,77000
  • 283-2710-ND
Additional Resources
Standard Package ? 100
Other Names 283-2709
BK-HBH-I-R
BK/HBH-IR
BK/HBHIR
HBH-I-R
HBH-IR

15:26:30 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,47000 22,47
5 21,72800 108,64
10 20,97200 209,72
50 16,47800 823,90
100 13,48200 1.348,20
250 13,10764 3.276,91
500 11,23500 5.617,50
1.000 10,48600 10.486,00
5.000 9,36250 46.812,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : HBH-I-R-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 67,15800
Send Feedback