Add To Favorites
Product Overview
Digi-Key Part Number 283-2914-ND
Quantity Available 4.859
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/GMD-1.5-R

Description FUSE GLASS 1.5A 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series GMD
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 1.5A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 100A
Melting I²t 25
Approvals CSA, PSE/JET, UL
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.158 Ohm
 
Associated Product
  • BK/HTC-45M - Eaton | 283-2925-ND DigiKey Electronics
  • BK/HTC-45M
  • Eaton
  • FUSE HOLDER CART 250V 6.3A PCB
  • Unit Price 27,30000
  • 283-2925-ND
You May Also Be Interested In
  • BK/GMD-3-R - Eaton | 283-2917-ND DigiKey Electronics
  • BK/GMD-3-R
  • Eaton
  • FUSE GLASS 3A 250VAC 5X20MM
  • Unit Price 6,44000
  • 283-2917-ND
Additional Resources
Standard Package ? 100
Other Names 283-2914
BK-GMD-1-5-R
BK/GMD-1.5-R-ND
BK/GMD1.5R

12:51:09 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,44000 6,44
5 6,27200 31,36
10 5,86600 58,66
50 4,85520 242,76
100 4,04600 404,60
250 3,94492 986,23
500 3,33802 1.669,01
1.000 2,93335 2.933,35
5.000 2,62990 13.149,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : GMD-1.5-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 23,75800
Send Feedback