Add To Favorites
Product Overview
Digi-Key Part Number 283-2894-ND
Quantity Available 962
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/GMC-1-R

Description FUSE GLASS 1A 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series GMC
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 1A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Medium
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 35A
Melting I²t 1.8
Approvals CSA, KC-MARK, UL
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0,156 Ohm
 
Associated Product
  • BK/HTC-15M - Eaton | 283-2923-ND DigiKey Electronics
  • BK/HTC-15M
  • Eaton
  • FUSE BLOCK CART 250V 6.3A PCB
  • Unit Price 7,98000
  • 283-2923-ND
Additional Resources
Standard Package ? 100
Other Names 283-2894
BK-GMC-1-R
BK/GMC-1-R-ND
BK/GMC1R

12:18:54 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,30000 6,30
5 6,07600 30,38
10 5,68400 56,84
50 4,70400 235,20
100 3,92000 392,00
250 3,82200 955,50
500 3,23400 1.617,00
1.000 2,84200 2.842,00
5.000 2,54800 12.740,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : GMC-1-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 21,72800
Send Feedback