Add To Favorites
Product Overview
Digi-Key Part Number 283-2844-ND
Quantity Available 4.177
Can ship immediately

Factory Stock ?: 11.700
Manufacturer

Manufacturer Part Number

BK/GMA-500-R

Description FUSE GLASS 500MA 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series GMA
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 500mA
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.15
Approvals CSA, PSE, UL
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.454 Ohm
 
Associated Product
  • BK/HTC-45M - Eaton | 283-2925-ND DigiKey Electronics
  • BK/HTC-45M
  • Eaton
  • FUSE HOLDER CART 250V 6.3A PCB
  • Unit Price 27,50000
  • 283-2925-ND
You May Also Be Interested In
  • BK/GMA-1-R - Eaton | 283-2837-ND DigiKey Electronics
  • BK/GMA-1-R
  • Eaton
  • FUSE GLASS 1A 250VAC 5X20MM
  • Unit Price 2,75000
  • 283-2837-ND
  • BK/GMA-2-R - Eaton | 283-2840-ND DigiKey Electronics
  • BK/GMA-2-R
  • Eaton
  • FUSE GLASS 2A 250VAC 5X20MM
  • Unit Price 2,75000
  • 283-2840-ND
  • BK/GMA-5-R - Eaton | 283-2845-ND DigiKey Electronics
  • BK/GMA-5-R
  • Eaton
  • FUSE GLASS 5A 125VAC 5X20MM
  • Unit Price 2,75000
  • 283-2845-ND
Additional Resources
Standard Package ? 100
Other Names 283-2844
BK-GMA-500-R
BK/GMA-500-R-ND
BK/GMA500R

15:46:07 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,38000 3,38
5 3,25800 16,29
10 3,15100 31,51
50 2,65360 132,68
100 2,20240 220,24
250 2,00220 500,55
500 1,70188 850,94
1.000 1,50165 1.501,65
5.000 1,35149 6.757,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 283-3263-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.802 - Immediate
  • Unit Price: 3,24000
  • Bulk ? : GMA-500-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 8.835 - Factory Stock ?
  • Unit Price: 13,83200
Send Feedback