Add To Favorites
Product Overview
Digi-Key Part Number 283-2843-ND
Quantity Available 1.164
Can ship immediately

Factory Stock ?: 4.400
Manufacturer

Manufacturer Part Number

BK/GMA-4-R

Description FUSE GLASS 4A 125VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series GMA
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 4A
Voltage Rating - AC 125V
Voltage Rating - DC -
Response Time Fast
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 10kA
Melting I²t 19
Approvals CSA, PSE, UL
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.026 Ohm
 
Associated Product
  • BK/HTC-45M - Eaton | 283-2925-ND DigiKey Electronics
  • BK/HTC-45M
  • Eaton
  • FUSE HOLDER CART 250V 6.3A PCB
  • Unit Price 27,30000
  • 283-2925-ND
You May Also Be Interested In
  • BK/GMA-5-R - Eaton | 283-2845-ND DigiKey Electronics
  • BK/GMA-5-R
  • Eaton
  • FUSE GLASS 5A 125VAC 5X20MM
  • Unit Price 2,73000
  • 283-2845-ND
  • BK/GMA-1-R - Eaton | 283-2837-ND DigiKey Electronics
  • BK/GMA-1-R
  • Eaton
  • FUSE GLASS 1A 250VAC 5X20MM
  • Unit Price 2,73000
  • 283-2837-ND
  • BK/GMA-2-R - Eaton | 283-2840-ND DigiKey Electronics
  • BK/GMA-2-R
  • Eaton
  • FUSE GLASS 2A 250VAC 5X20MM
  • Unit Price 2,73000
  • 283-2840-ND
  • BK/GMA-3-R - Eaton | 283-2841-ND DigiKey Electronics
  • BK/GMA-3-R
  • Eaton
  • FUSE GLASS 3A 250VAC 5X20MM
  • Unit Price 2,73000
  • 283-2841-ND
  • BK/GMA-6-R - Eaton | 283-2885-ND DigiKey Electronics
  • BK/GMA-6-R
  • Eaton
  • FUSE GLASS 6A 125VAC 5X20MM
  • Unit Price 2,73000
  • 283-2885-ND
Additional Resources
Standard Package ? 100
Other Names 283-2843
BK-GMA-4-R
BK/GMA-4-R-ND
BK/GMA4R

23:37:10 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,73000 2,73
5 2,64600 13,23
10 2,55500 25,55
50 2,15180 107,59
100 1,78640 178,64
250 1,62400 406,00
500 1,38040 690,20
1.000 1,21800 1.218,00
5.000 1,09620 5.481,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 283-3273-ND
  • Minimum Quantity: 1
  • Quantity Available: 372 - Immediate
  • Unit Price: 2,66000
  • Bulk ? : GMA-4-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 13,73400
Send Feedback