Add To Favorites
Product Overview
Digi-Key Part Number 283-2328-ND
Quantity Available 2.608
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/ATM-10

Description FUSE AUTO 10A 32VDC BLADE MINI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets ATM Series Datasheet
Catalog Page 2171 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series ATM
Packaging ? Bulk ?
Part Status Active
Fuse Type Automotive
Current Rating 10A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time Fast
Package / Case Blade, Miniature
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1kA
Melting I²t -
Approvals -
Operating Temperature -
Color Red
Size / Dimension 0.430" L x 0.150" W x 0.347" H (10.92mm x 3.81mm x 8.81mm)
DC Cold Resistance -
 
Associated Product
  • HHL - Eaton | 283-2947-ND DigiKey Electronics
  • HHL
  • Eaton
  • FUSE HLDR BLADE 32V 16A IN LINE
  • Unit Price 59,64000
  • 283-2947-ND
  • HHM - Eaton | 283-2948-ND DigiKey Electronics
  • HHM
  • Eaton
  • FUSE HLDR BLADE 32V 24A IN LINE
  • Unit Price 64,93000
  • 283-2948-ND
You May Also Be Interested In
  • BK/ATM-5 - Eaton | 283-2326-ND DigiKey Electronics
  • BK/ATM-5
  • Eaton
  • FUSE AUTO 5A 32VDC BLADE MINI
  • Unit Price 8,53000
  • 283-2326-ND
  • BK/ATM-3 - Eaton | 283-2324-ND DigiKey Electronics
  • BK/ATM-3
  • Eaton
  • FUSE AUTO 3A 32VDC BLADE MINI
  • Unit Price 8,53000
  • 283-2324-ND
  • HHL - Eaton | 283-2947-ND DigiKey Electronics
  • HHL
  • Eaton
  • FUSE HLDR BLADE 32V 16A IN LINE
  • Unit Price 59,64000
  • 283-2947-ND
  • BK/ATM-15 - Eaton | 283-2329-ND DigiKey Electronics
  • BK/ATM-15
  • Eaton
  • FUSE AUTO 15A 32VDC BLADE MINI
  • Unit Price 8,53000
  • 283-2329-ND
Additional Resources
Standard Package ? 500
Other Names 283-2328
ATM-10
BK-ATM-10
BK/ATM10

03:55:06 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,53000 8,53
5 8,23400 41,17
10 7,70600 77,06
50 6,37880 318,94
100 5,31570 531,57
250 5,18288 1.295,72
500 4,38552 2.192,76
1.000 3,85388 3.853,88
5.000 3,45521 17.276,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : ATM-10-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 14,12800
Send Feedback