Add To Favorites
Product Overview
Digi-Key Part Number 283-2833-ND
Quantity Available 502
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/ATC-40

Description FUSE AUTOMOTIVE 40A 32VDC BLADE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets ATC Series Datasheet
Catalog Page 2171 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series ATC®
Packaging ? Bulk ?
Part Status Active
Fuse Type Automotive
Current Rating 40A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time Fast
Package / Case Blade, ATO/ATC
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1kA
Melting I²t -
Approvals UL
Operating Temperature -
Color Amber
Size / Dimension 0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm)
DC Cold Resistance -
 
Kits
You May Also Be Interested In
  • BK/ATC-30 - Eaton | 283-2322-ND DigiKey Electronics
  • BK/ATC-30
  • Eaton
  • FUSE AUTOMOTIVE 30A 32VDC BLADE
  • Unit Price 5,43000
  • 283-2322-ND
  • BK/ATC-15 - Eaton | 283-2319-ND DigiKey Electronics
  • BK/ATC-15
  • Eaton
  • FUSE AUTOMOTIVE 15A 32VDC BLADE
  • Unit Price 5,43000
  • 283-2319-ND
  • BK/ATC-3 - Eaton | 283-2314-ND DigiKey Electronics
  • BK/ATC-3
  • Eaton
  • FUSE AUTO 3A 32VDC BLADE ATO/ATC
  • Unit Price 5,43000
  • 283-2314-ND
Additional Resources
Standard Package ? 2.000
Other Names 283-2833
BK-ATC-40
BK/ATC-40-ND
BK/ATC40

19:46:49 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,19000 7,19
5 6,99400 34,97
10 6,54200 65,42
50 5,41440 270,72
100 4,51200 451,20
250 4,39920 1.099,80
500 3,72240 1.861,20
1.000 3,27120 3.271,20
5.000 2,93280 14.664,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : ATC-40-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 11,23800
Send Feedback