Add To Favorites
Product Overview
Digi-Key Part Number 283-3025-ND
Quantity Available 1.171
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/ATC-1

Description FUSE AUTO 1A 32VDC BLADE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets ATC Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Eaton

Series ATC®
Packaging ? Bulk ?
Part Status Active
Fuse Type Automotive
Current Rating 1A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time Fast
Package / Case Blade, ATO/ATC
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1kA
Melting I²t -
Approvals UL
Operating Temperature -
Color Black
Size / Dimension 0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm)
DC Cold Resistance -
 
You May Also Be Interested In
  • BK/ATC-5 - Eaton | 283-2316-ND DigiKey Electronics
  • BK/ATC-5
  • Eaton
  • FUSE AUTO 5A 32VDC BLADE ATO/ATC
  • Unit Price 5,39000
  • 283-2316-ND
  • BK/ATC-3 - Eaton | 283-2314-ND DigiKey Electronics
  • BK/ATC-3
  • Eaton
  • FUSE AUTO 3A 32VDC BLADE ATO/ATC
  • Unit Price 5,39000
  • 283-2314-ND
Additional Resources
Standard Package ? 2.000
Other Names 283-3025
BK-ATC-1
BK/ATC-1-ND
BK/ATC1

21:14:32 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,35000 7,35
5 7,09800 35,49
10 6,63600 66,36
50 5,49360 274,68
100 4,57800 457,80
250 4,46348 1.115,87
500 3,77692 1.888,46
1.000 3,31905 3.319,05
5.000 2,97570 14.878,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 283-3731-ND
  • Minimum Quantity: 1
  • Quantity Available: 54 - Immediate
  • Unit Price: 16,73000
  • Bulk ? : BP/ATC-1-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 72,19800
Send Feedback