Add To Favorites
Product Overview
Digi-Key Part Number 283-2046-ND
Quantity Available 1.782
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/AGX-10

Description FUSE GLASS 10A 250V BULK
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets AGX Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series AGX
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 10A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case 8AG, 1/4" x 1"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 200A
Melting I²t -
Approvals cULus
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.042" L (6.35mm x 26.47mm)
DC Cold Resistance 0.008 Ohm
 
Associated Product
  • Photo Not Available
  • BK/HMS
  • Eaton
  • FUSE HLDR CART 250V 30A PNL MNT
  • Unit Price 426,82500
  • BK/HMS-ND
You May Also Be Interested In
  • BK/AGX-1 - Eaton | 283-2038-ND DigiKey Electronics
  • BK/AGX-1
  • Eaton
  • FUSE GLASS 1A 250V BULK
  • Unit Price 6,30000
  • 283-2038-ND
  • BK/AGX-8 - Eaton | 283-2045-ND DigiKey Electronics
  • BK/AGX-8
  • Eaton
  • FUSE GLASS 8A 250V BULK
  • Unit Price 6,09000
  • 283-2045-ND
Additional Resources
Standard Package ? 100
Other Names 283-2046
BK-AGX-10
BK/AGX10

19:14:20 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,83000 4,83
5 4,66200 23,31
10 4,52200 45,22
50 3,80240 190,12
100 3,15700 315,70
250 2,87000 717,50
500 2,43950 1.219,75
1.000 2,15250 2.152,50
5.000 1,93725 9.686,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback