Add To Favorites
Product Overview
Digi-Key Part Number 283-2635-ND
Quantity Available 2.804
Can ship immediately

Factory Stock ?: 22.700
Manufacturer

Manufacturer Part Number

BK/AGC-5-R

Description FUSE GLASS 5A 250VAC 3AB 3AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series AGC
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 5A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 200A
Melting I²t 0.045
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance 0.024 Ohm
 
Associated Product
  • BK/HKP-R - Eaton | 283-2850-ND DigiKey Electronics
  • BK/HKP-R
  • Eaton
  • FUSE HLDR CART 250V 30A PNL MNT
  • Unit Price 25,83000
  • 283-2850-ND
You May Also Be Interested In
  • BK/AGC-2-R - Eaton | 283-2626-ND DigiKey Electronics
  • BK/AGC-2-R
  • Eaton
  • FUSE GLASS 2A 250VAC 3AB 3AG
  • Unit Price 2,94000
  • 283-2626-ND
  • BK/AGC-10-R - Eaton | 283-2622-ND DigiKey Electronics
  • BK/AGC-10-R
  • Eaton
  • FUSE GLASS 10A 250VAC 3AB 3AG
  • Unit Price 5,46000
  • 283-2622-ND
  • BK/AGC-3-R - Eaton | 283-2629-ND DigiKey Electronics
  • BK/AGC-3-R
  • Eaton
  • FUSE GLASS 3A 250VAC 3AB 3AG
  • Unit Price 2,94000
  • 283-2629-ND
Additional Resources
Standard Package ? 100
Other Names 283-2635
BK-AGC-5-R
BK/AGC-5R
BK/AGC5R

10:56:39 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,69000 4,69
5 4,52200 22,61
10 4,38900 43,89
50 3,69180 184,59
100 3,06460 306,46
250 2,78600 696,50
500 2,36810 1.184,05
1.000 2,08950 2.089,50
5.000 1,88055 9.402,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : AGC-5-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 14,05600
Send Feedback