Add To Favorites
Product Overview
Digi-Key Part Number 283-2625-ND
Quantity Available 2.630
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/AGC-15-R

Description FUSE GLASS 15A 32VAC 3AB 3AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series AGC
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 15A
Voltage Rating - AC 32V
Voltage Rating - DC -
Response Time Fast
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1kA
Melting I²t 0.566
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance 0.006 Ohm
 
Associated Product
  • BK/HKP-R - Eaton | 283-2850-ND DigiKey Electronics
  • BK/HKP-R
  • Eaton
  • FUSE HLDR CART 250V 30A PNL MNT
  • Unit Price 25,83000
  • 283-2850-ND
  • BK/HFB-R - Eaton | 283-2919-ND DigiKey Electronics
  • BK/HFB-R
  • Eaton
  • FUSE HOLDER CART 32V 30A IN LINE
  • Unit Price 51,73000
  • 283-2919-ND
  • BK/HKP-HH-R - Eaton | 283-2849-ND DigiKey Electronics
  • BK/HKP-HH-R
  • Eaton
  • FUSE HLDR CART 250V 15A PNL MNT
  • Unit Price 34,30000
  • 283-2849-ND
You May Also Be Interested In
  • BK/AGC-10-R - Eaton | 283-2622-ND DigiKey Electronics
  • BK/AGC-10-R
  • Eaton
  • FUSE GLASS 10A 250VAC 3AB 3AG
  • Unit Price 5,46000
  • 283-2622-ND
  • BK/AGC-3-R - Eaton | 283-2629-ND DigiKey Electronics
  • BK/AGC-3-R
  • Eaton
  • FUSE GLASS 3A 250VAC 3AB 3AG
  • Unit Price 2,94000
  • 283-2629-ND
  • BK/AGC-5-R - Eaton | 283-2635-ND DigiKey Electronics
  • BK/AGC-5-R
  • Eaton
  • FUSE GLASS 5A 250VAC 3AB 3AG
  • Unit Price 4,69000
  • 283-2635-ND
Additional Resources
Standard Package ? 100
Other Names 283-2625
BK-AGC-15-R
BK/AGC-15R
BK/AGC15R

10:16:32 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,29000 3,29
5 3,19200 15,96
10 3,08700 30,87
50 2,59700 129,85
100 2,15600 215,60
250 1,96000 490,00
500 1,66600 833,00
1.000 1,47000 1.470,00
5.000 1,32300 6.615,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : AGC-15-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 11,32600
Send Feedback