Add To Favorites
Product Overview
Digi-Key Part Number 283-2619-ND
Quantity Available 2.800
Can ship immediately

Factory Stock ?: 21.400
Manufacturer

Manufacturer Part Number

BK/AGC-1-R

Description FUSE GLASS 1A 250VAC 3AB 3AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series AGC
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 1A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 35A
Melting I²t 1.615
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance 0.19 Ohm
 
Associated Product
  • BK/HKP-R - Eaton | 283-2850-ND DigiKey Electronics
  • BK/HKP-R
  • Eaton
  • FUSE HLDR CART 250V 30A PNL MNT
  • Unit Price 25,83000
  • 283-2850-ND
You May Also Be Interested In
  • BK/AGC-3-R - Eaton | 283-2629-ND DigiKey Electronics
  • BK/AGC-3-R
  • Eaton
  • FUSE GLASS 3A 250VAC 3AB 3AG
  • Unit Price 2,94000
  • 283-2629-ND
  • BK/AGC-2-R - Eaton | 283-2626-ND DigiKey Electronics
  • BK/AGC-2-R
  • Eaton
  • FUSE GLASS 2A 250VAC 3AB 3AG
  • Unit Price 2,94000
  • 283-2626-ND
Additional Resources
Standard Package ? 100
Other Names 283-2619
BK-AGC-1-R
BK/AGC-1R
BK/AGC1R

04:35:15 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,94000 2,94
5 2,87000 14,35
10 2,77900 27,79
50 2,33800 116,90
100 1,94040 194,04
250 1,76400 441,00
500 1,49940 749,70
1.000 1,32300 1.323,00
5.000 1,19070 5.953,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 283-4395-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 7.160 - Factory Stock ?
  • Unit Price: 9,42200
Send Feedback