Add To Favorites
Product Overview
Digi-Key Part Number 283-2612-ND
Quantity Available 866
Can ship immediately

Factory Stock ?: 1.400
Manufacturer

Manufacturer Part Number

BK/ABC-3-R

Description FUSE CERM 3A 250VAC 125VDC 3AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series ABC
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 3A
Voltage Rating - AC 250V
Voltage Rating - DC 125V
Response Time Fast
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 100A AC, 10kA DC
Melting I²t 6.55
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance 0.047 Ohm
 
Associated Product
  • BK/HKP-R - Eaton | 283-2850-ND DigiKey Electronics
  • BK/HKP-R
  • Eaton
  • FUSE HLDR CART 250V 30A PNL MNT
  • Unit Price 26,01000
  • 283-2850-ND
You May Also Be Interested In
  • BK/ABC-5-R - Eaton | 283-2616-ND DigiKey Electronics
  • BK/ABC-5-R
  • Eaton
  • FUSE CERM 5A 250VAC 125VDC 3AB
  • Unit Price 6,63000
  • 283-2616-ND
  • BK/ABC-6-R - Eaton | 283-2617-ND DigiKey Electronics
  • BK/ABC-6-R
  • Eaton
  • FUSE CERM 6A 250VAC 125VDC 3AB
  • Unit Price 6,63000
  • 283-2617-ND
  • BK/ABC-15-R - Eaton | 283-2609-ND DigiKey Electronics
  • BK/ABC-15-R
  • Eaton
  • FUSE CERM 15A 250VAC 125VDC 3AB
  • Unit Price 6,49000
  • 283-2609-ND
Additional Resources
Standard Package ? 100
Other Names 283-2612
BK-ABC-3-R
BK/ABC-3R
BK/ABC3R

18:07:38 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,05000 7,05
5 6,82400 34,12
10 6,38000 63,80
50 5,27900 263,95
100 4,39920 439,92
250 4,28924 1.072,31
500 3,62934 1.814,67
1.000 3,18942 3.189,42
5.000 2,85948 14.297,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback