Add To Favorites
Product Overview
Digi-Key Part Number 283-2608-ND
Quantity Available 3.117
Can ship immediately

Factory Stock ?: 7.400
Manufacturer

Manufacturer Part Number

BK/ABC-12-R

Description FUSE CERM 12A 250VAC 125VDC 3AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series ABC
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 12A
Voltage Rating - AC 250V
Voltage Rating - DC 125V
Response Time Fast
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 750A AC, 10kA DC
Melting I²t 133.3
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance 0.0068 Ohm
 
Associated Product
  • BK/HKP-R - Eaton | 283-2850-ND DigiKey Electronics
  • BK/HKP-R
  • Eaton
  • FUSE HLDR CART 250V 30A PNL MNT
  • Unit Price 25,83000
  • 283-2850-ND
You May Also Be Interested In
  • BK/ABC-15-R - Eaton | 283-2609-ND DigiKey Electronics
  • BK/ABC-15-R
  • Eaton
  • FUSE CERM 15A 250VAC 125VDC 3AB
  • Unit Price 6,44000
  • 283-2609-ND
  • BK/MDA-12-R - Eaton | 283-2723-ND DigiKey Electronics
  • BK/MDA-12-R
  • Eaton
  • FUSE CERAMIC 12A 250VAC 3AB 3AG
  • Unit Price 11,06000
  • 283-2723-ND
Additional Resources
Standard Package ? 100
Other Names 283-2608
BK-ABC-12-R
BK/ABC-12R
BK/ABC12R

09:24:48 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,44000 6,44
5 6,20200 31,01
10 5,80300 58,03
50 4,80480 240,24
100 4,00400 400,40
250 3,90404 976,01
500 3,30330 1.651,65
1.000 2,90290 2.902,90
5.000 2,60260 13.013,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : ABC-12-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 1.605 - Factory Stock ?
  • Unit Price: 20,91600
Send Feedback