Add To Favorites
Product Overview
Digi-Key Part Number 283-3315-ND
Quantity Available 1.606
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/5956-16-R

Description FUSE CLIP CARTRIDGE CHASSIS MNT
Expanded Description Fuse Clip 1 Circuit Cartridge Chassis Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 5000 Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series 5000
Part Status Active
Fuseholder Type Clip
Fuse Type Cartridge
For Use With/Related Products 13/32" Dia
Fuse Size 13/32" Dia (10.3mm)
Number of Circuits 1
Voltage -
Current Rating -
Mounting Type Chassis Mount
Orientation -
Termination Style Screw Terminal
Contact Material Spring Bronze
Contact Finish Tin
 
You May Also Be Interested In
  • 5672-11-R - Eaton | 283-3716-ND DigiKey Electronics
  • 5672-11-R
  • Eaton
  • FUSE CLIP CARTRIDGE CHASSIS MNT
  • Unit Price 16,87000
  • 283-3716-ND
Additional Resources
Standard Package ? 500
Other Names 283-3315
BK-5956-16-R
BK/5956-16-R-ND
BK/595616R

05:19:32 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,67000 5,67
5 5,48800 27,44
10 5,13800 51,38
50 4,25040 212,52
100 3,54200 354,20
250 3,45352 863,38
500 2,92222 1.461,11
1.000 2,56795 2.567,95
5.000 2,30230 11.511,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback