Add To Favorites
Product Overview
Digi-Key Part Number 283-3749-ND
Quantity Available 1.952
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/1A2294

Description CLIP REPLACEMENT CONTACT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets HFB-10
Product Attributes Select All
Categories
Manufacturer

Eaton

Series -
Part Status Active
Accessory Type Clips
For Use With/Related Products Fuseholder; HFB
 
For Use With
  • BK/HFB-R - Eaton | 283-2919-ND DigiKey Electronics
  • BK/HFB-R
  • Eaton
  • FUSE HOLDER CART 32V 30A IN LINE
  • Unit Price 51,73000
  • 283-2919-ND
  • BK1/HFB-R - Eaton | BK1/HFB-R-ND DigiKey Electronics
  • BK1/HFB-R
  • Eaton
  • FUSE HOLDER CART 32V 30A IN LINE
  • Unit Price 57,12000
  • BK1/HFB-R-ND
  • BK/HFB - Eaton | 283-4380-ND DigiKey Electronics
  • BK/HFB
  • Eaton
  • FUSE HOLDER CART 32V 30A IN LINE
  • Unit Price 68,54400
  • 283-4380-ND
  • HFB-R - Eaton | HFB-R-ND DigiKey Electronics
  • HFB-R
  • Eaton
  • FUSE HOLDER CART 32V 30A IN LINE
  • Unit Price 82,54400
  • HFB-R-ND
You May Also Be Interested In
  • BK/HFB-R - Eaton | 283-2919-ND DigiKey Electronics
  • BK/HFB-R
  • Eaton
  • FUSE HOLDER CART 32V 30A IN LINE
  • Unit Price 51,73000
  • 283-2919-ND
Additional Resources
Standard Package ? 100
Other Names 283-3749
BK-1A2294
BK/1A2294-ND
Q1157392

16:14:46 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,34000 4,34
5 4,22800 21,14
10 4,10200 41,02
50 3,45100 172,55
100 2,86440 286,44
250 2,60400 651,00
500 2,21340 1.106,70
1.000 1,95300 1.953,00
5.000 1,75770 8.788,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback