Add To Favorites
Product Overview
Digi-Key Part Number 283-2598-ND
Quantity Available 4.986
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/1A1119-10-R

Description FUSE CLIP CARTRIDGE PCB
Expanded Description Fuse Clip 1 Circuit Cartridge PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series 1AXXXX
Part Status Active
Fuseholder Type Clip
Fuse Type Cartridge
For Use With/Related Products 1/4" Dia
Fuse Size 1/4" Dia (6.4mm)
Number of Circuits 1
Voltage -
Current Rating -
Mounting Type PCB
Orientation Horizontal
Termination Style PC Pin
Contact Material Spring Bronze
Contact Finish Tin
 
For Use With
  • BK/MDA-10-R - Eaton | 283-2722-ND DigiKey Electronics
  • BK/MDA-10-R
  • Eaton
  • FUSE CERAMIC 10A 250VAC 3AB 3AG
  • Unit Price 11,14000
  • 283-2722-ND
  • BK/MDA-15-R - Eaton | 283-2724-ND DigiKey Electronics
  • BK/MDA-15-R
  • Eaton
  • FUSE CERAMIC 15A 250VAC 3AB 3AG
  • Unit Price 11,14000
  • 283-2724-ND
  • BK/MDA-20-R - Eaton | 283-2726-ND DigiKey Electronics
  • BK/MDA-20-R
  • Eaton
  • FUSE CERM 20A 250VAC 125VDC 3AB
  • Unit Price 12,20000
  • 283-2726-ND
  • BK/AGC-1-R - Eaton | 283-2619-ND DigiKey Electronics
  • BK/AGC-1-R
  • Eaton
  • FUSE GLASS 1A 250VAC 3AB 3AG
  • Unit Price 2,96000
  • 283-2619-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 1A1119-10-R
1A1119-10R
283-2598
BK-1A1119-10-R
BK/1A1119-10R
BK/1A111910R

09:34:02 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,40000 2,40
5 2,29800 11,49
10 2,22100 22,21
50 1,86820 93,41
100 1,55100 155,10
250 1,41000 352,50
500 1,19850 599,25
1.000 1,05750 1.057,50
5.000 0,95175 4.758,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback