Add To Favorites
Product Overview
Digi-Key Part Number 283-3167-ND
Quantity Available 2.406
Can ship immediately
Manufacturer

Manufacturer Part Number

5960-09

Description FUSE CLIP CARTRIDGE CHASSIS MNT
Expanded Description Fuse Clip 1 Circuit Cartridge Chassis Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 5000 Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series 5000
Part Status Active
Fuseholder Type Clip
Fuse Type Cartridge
For Use With/Related Products 13/32" Dia
Fuse Size 13/32" Dia (10.3mm)
Number of Circuits 1
Voltage -
Current Rating -
Mounting Type Chassis Mount
Orientation -
Termination Style Screw Terminal
Contact Material Beryllium Copper
Contact Finish Silver
 
Additional Resources
Standard Package ? 100
Other Names 283-3167
5960-09-ND
596009

23:31:09 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,27000 18,27
5 17,38800 86,94
10 16,52000 165,20
50 13,33080 666,54
100 11,30220 1.130,22
250 11,01240 2.753,10
500 9,27360 4.636,80
1.000 8,25930 8.259,30
5.000 7,24500 36.225,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback