Add To Favorites
Product Overview
Digi-Key Part Number 283-3715-ND
Quantity Available 1.080
Can ship immediately
Manufacturer

Manufacturer Part Number

5592-01

Description FUSE CLIP CARTRIDGE CHASSIS MNT
Expanded Description Fuse Clip 1 Circuit Cartridge Chassis Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 5000 Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series 5000
Part Status Active
Fuseholder Type Clip
Fuse Type Cartridge
For Use With/Related Products 9/16" Dia
Fuse Size 9/16" Dia (14.28mm)
Number of Circuits 1
Voltage -
Current Rating -
Mounting Type Chassis Mount
Orientation -
Termination Style Screw Terminal
Contact Material Beryllium Copper
Contact Finish Silver
 
Additional Resources
Standard Package ? 100
Other Names 283-3715
5592-01-ND
5592-1
5592-1-ND
559201

17:34:01 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 26,67000 26,67
5 25,78800 128,94
10 24,89200 248,92
50 19,55800 977,90
100 16,00200 1.600,20
250 15,55764 3.889,41
500 13,33500 6.667,50
1.000 12,44600 12.446,00
5.000 11,11250 55.562,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback