Add To Favorites
Product Overview
Digi-Key Part Number 283-3689-ND
Quantity Available 96
Can ship immediately
Manufacturer

Manufacturer Part Number

14002-3

Description CONN BARRIER STRIP 3CIRCUIT
Expanded Description 3 Circuit Barrier Block Connector, Screws
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 14002/04 Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Magnum® 14002
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 3
Number of Wire Entries 6
Pitch -
Number of Rows 2
Current Rating 115A
Voltage Rating 600V
Wire Gauge 2-14 AWG
Top Termination Screws
Bottom Termination Closed
Barrier Type 2 Wall (Dual)
Features -
Color -
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Chassis, Panel
Operating Temperature 150°C
Material - Insulation -
Material Flammability Rating -
 
You May Also Be Interested In
  • 14002-4 - Eaton | 283-3690-ND DigiKey Electronics
  • 14002-4
  • Eaton
  • CONN BARRIER STRIP 4CIRCUIT
  • Unit Price 163,00000
  • 283-3690-ND
  • 16220-3 - Eaton | 283-3699-ND DigiKey Electronics
  • 16220-3
  • Eaton
  • TERMINAL BLOCK 3POS 600V UL CSA
  • Unit Price 375,13000
  • 283-3699-ND
  • 14004-3 - Eaton | 283-3692-ND DigiKey Electronics
  • 14004-3
  • Eaton
  • CONN BARRIER STRIP 3CIRC 0.5"
  • Unit Price 109,70000
  • 283-3692-ND
  • 16021-2 - Eaton | 283-3698-ND DigiKey Electronics
  • 16021-2
  • Eaton
  • TERM BLOCK PWR 2POS 600V PDB
  • Unit Price 435,20000
  • 283-3698-ND
Additional Resources
Standard Package ? 10
Other Names 14002-3-ND
140023
283-3689

04:10:23 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 116,33000 116,33
10 111,67200 1.116,72
25 107,79440 2.694,86
50 103,91700 5.195,85
100 100,81500 10.081,50
250 98,87624 24.719,06
500 96,93750 48.468,75
1.000 93,06000 93.060,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback